RS PRO Insulated Fork Terminal, 12 AWG to 10 AWG, M3.5 Stud Size Vinyl, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€19.60

(exc. VAT)

€24.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,500 unit(s) ready to ship
  • Plus 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400€0.196€19.60
500 - 2400€0.166€16.60
2500 +€0.147€14.70

*price indicative

RS Stock No.:
613-9536
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Fork Terminal

Insulation

Insulated

Insulation Material

Vinyl

Width

7.2mm

Minimum Wire Size mm²

4mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size mm²

6mm²

Stud Size

M3.5

Overall Length

24.4mm

Hooked

No

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

Thickness

1mm

COO (Country of Origin):
TW

RS PRO Insulated Spade Connectors


These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features and Benefits


  • Insulated fork terminals

  • Copper with a tin plating

  • Colour coded to correspond with wire size

  • Strength and durability

  • All models are highly reliable and excellent quality

  • Approvals

    UL (E125401)

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy