Molex, 5597 1.25 mm Pitch 16 Way Straight Female FPC Connector, Solder

Get a bulk buy discount

Add 50 more to save €3.40

View bulk pricing options

Subtotal (1 pack of 10 units)*

€13.80

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.38€13.80-
50 - 190€1.312€13.12€3.40
200 - 490€1.141€11.41€47.80
500 +€0.966€9.66€207.00

*price indicative

Packaging Options:
RS Stock No.:
369-598
Distrelec Article No.:
304-56-243
Mfr. Part No.:
39-53-2165
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Product Type

FPC Connector

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Pitch

1.25mm

Current

1A

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Insertion Force

ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

200V

Minimum Operating Temperature

-20°C

Series

5597

Maximum Operating Temperature

80°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Nickel

Housing Material

PET

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series


5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.;These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have TOP contacts

Features and Benefits


• Space saving design

• ZIF for repeat cycling with minimum wear

• Slide type actuator for easy insertion and secure connection of FPC

• Staggered solder tails

Product Application Information


These FPC connectors are Ideal for use in electronic automotive applications

1.25mm FFC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy