TE Connectivity, 1-100400-6 2.54 mm Pitch 16 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 468-017
- Distrelec Article No.:
- 304-53-338
- Mfr. Part No.:
- 1-100400-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-017
- Distrelec Article No.:
- 304-53-338
- Mfr. Part No.:
- 1-100400-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Receptacle | |
| Orientation | Right Angle | |
| Voltage | 100V | |
| Series | 1-100400-6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | China RoHS 2 Compliant, REACH Compliant, EU RoHS Compliant, UL 94V-0, UL E28476, UL Recognised, EU ELV Compliant | |
| Contact Plating | Tin | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Receptacle | ||
Orientation Right Angle | ||
Voltage 100V | ||
Series 1-100400-6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals China RoHS 2 Compliant, REACH Compliant, EU RoHS Compliant, UL 94V-0, UL E28476, UL Recognised, EU ELV Compliant | ||
Contact Plating Tin | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- DE
The TE Connectivity Micro-match industrial ribbon cable connector is meticulously engineered for precision and reliability in various electronic applications. With a unique cable-to-board configuration, this right-angle connector features a compact design with 16 positions on a 2.54 mm centreline, making it ideal for space-constrained environments. The receptacle design allows for seamless integration with printed circuit boards, ensuring optimal connection and performance. Its robust construction includes kinked leg PCB mount retention for added security during operation. Suitable for signal circuit applications, this connector operates effectively across a wide temperature range, emphasising its versatility. The micro-match series stands out for its durability and adherence to industry standards, making it an excellent choice for professionals looking to enhance their connectivity solutions.
Designed for high performance signal applications
Offers efficient and secure connectivity for ribbon cables
Manufactured with glass filled PBT housing for enhanced durability
Features nickel underplating that optimises electrical conductivity
Complies with UL flammability ratings for safety assurance
Capability of handling operating voltages up to 100 VDC
Supports wave soldering methods for flexible assembly processes
Includes a staggered contact layout to reduce crosstalk
Provides a formidable insulation resistance rating to ensure reliable operation
