TE Connectivity, 1-338070-6 2.54 mm Pitch 16 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 501-618
- Distrelec Article No.:
- 304-63-892
- Mfr. Part No.:
- 1-338070-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
€7,102.73
(exc. VAT)
€8,736.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €7,102.73 | €2.841 |
*price indicative
- RS Stock No.:
- 501-618
- Distrelec Article No.:
- 304-63-892
- Mfr. Part No.:
- 1-338070-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 100V | |
| Series | 1-338070-6 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Tin Plated | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 100V | ||
Series 1-338070-6 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Tin Plated | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable-to-board connector is designed with precision for seamless integration into various electronic applications. This versatile connector supports a 16-position configuration with a compact 2.54 mm centreline that is ideal for space-constrained environments. Featuring a right-angle design, it allows for efficient PCB layout while maintaining robust performance and reliability. With a through-hole solder termination method, installation is straightforward and secure, ensuring optimal connectivity. The connector also incorporates kinked legs for enhanced PCB mount retention, making it suitable for high-frequency signals. This product stands out with its micro-Match industrial design, providing a reliable connection for ribbon cables in diverse industries.
Designed for cable-to-board applications, enhancing connectivity options
Right-angle orientation supports efficient space management on PCBs
Features 2 rows for a compact layout whilst maximising position utilisation
Robust retention with kinked leg design, ensuring secure PCB attachment
Compatible with various ribbon cable types, offering versatility for engineers
Compliant with industry standards for reliable use across applications
Operating temperature range suitable for demanding environments
