TE Connectivity, 2-111506-5 2.54 mm Pitch 44 Way Vertical Male FPC Connector, Vertical Contact
- RS Stock No.:
- 469-056
- Distrelec Article No.:
- 304-55-369
- Mfr. Part No.:
- 2-111506-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€218.72
(exc. VAT)
€269.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €218.72 | €14.581 |
*price indicative
- RS Stock No.:
- 469-056
- Distrelec Article No.:
- 304-55-369
- Mfr. Part No.:
- 2-111506-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 44 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Termination Type | Vertical Contact | |
| Contact Position | Pin | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 2-111506-5 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | CSA, CSA LR7189, UL, UL 94V-0, UL E28476 | |
| Contact Plating | Tin | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 44 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Termination Type Vertical Contact | ||
Contact Position Pin | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 2-111506-5 | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals CSA, CSA LR7189, UL, UL 94V-0, UL E28476 | ||
Contact Plating Tin | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile connector is designed for seamless integration in various applications, offering a reliable solution for wire-to-wire connections. Equipped with 44 positions and a 2.54 mm centreline, this low-profile connector easily handles signals and facilitates panel mount configurations. The shrouded plug and efficient insulation displacement method ensure secure terminations with minimal effort. Constructed from durable thermoplastic, it stands up to diverse operating conditions, making it ideal for both commercial and industrial uses. Its sophisticated design accommodates a range of wire sizes while maintaining excellent performance in challenging environments, all while adhering to strict compliance standards.
Dual beam contact shape enhances connectivity integrity
Matte finish on PCB contact area reduces wear and improves longevity
Keyed mating system ensures accurate alignment during connection
Low flammability rating enhances safety in critical applications
Mounting ears provide versatile panel attachment options
Compatible with a wide range of AWG wire sizes for flexible applications
Ejection latch mechanism offers secure mating retention
High insulation resistance ensures reliable performance even in humid conditions
