TE Connectivity, 2-111492-4 2.54 mm Pitch 44 Way Vertical Male FPC Connector, Vertical Contact
- RS Stock No.:
- 474-504
- Distrelec Article No.:
- 304-55-367
- Mfr. Part No.:
- 2-111492-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€223.74
(exc. VAT)
€275.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €223.74 | €14.916 |
*price indicative
- RS Stock No.:
- 474-504
- Distrelec Article No.:
- 304-55-367
- Mfr. Part No.:
- 2-111492-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 44 | |
| Product Type | FPC Connector | |
| Sub Type | Low Profile | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | Vertical Contact | |
| Contact Position | Pin | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 2-111492-4 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 44 | ||
Product Type FPC Connector | ||
Sub Type Low Profile | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type Vertical Contact | ||
Contact Position Pin | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 2-111492-4 | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Contact Plating Tin | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-wire connector assembly is designed for applications requiring a reliable connection with a compact profile. Engineered with a 44-position configuration and a 2.54 mm centreline, this vertical, through-hole solder connector guarantees performance in demanding environments. With its low-profile design, it is well-suited for applications where space saving is critical. The connector's robust construction includes thermoplastic housing and phosphor bronze contacts, ensuring durability and consistent functionality. Operating at up to 250 VAC, this connector also ensures excellent insulation resistance, making it a versatile choice for various electronic circuits. Its thoughtful design enables easy installation and secure mating alignment, optimising assembly efficiency and longevity.
Low-profile design maximises space utilisation in compact installations
Robust thermoplastic housing ensures durability under varying conditions
Phosphor bronze contacts enhance conductivity and reliability
Vertical orientation simplifies PCB integration in tight spaces
Insulation displacement termination method streamlines cable assembly
Rated for a broad operating temperature range for versatile applications
Lightweight structure reduces overall assembly weight without compromising strength
Compatible with various wire sizes for flexible connection options
Keyed mating design prevents misalignment during insertion, ensuring secure connections
Meets stringent industry standards for quality and safety compliance
