TE Connectivity, 111623-3 2 mm Pitch 16 Way Horizontal Female FPC Connector, IDC
- RS Stock No.:
- 471-344
- Distrelec Article No.:
- 304-63-918
- Mfr. Part No.:
- 111623-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€212.76
(exc. VAT)
€261.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €212.76 | €5.319 |
*price indicative
- RS Stock No.:
- 471-344
- Distrelec Article No.:
- 304-63-918
- Mfr. Part No.:
- 111623-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | FPC Connector | |
| Sub Type | Ribbon Cable Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2mm | |
| Current | 500mA | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | IDC | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Minimum Operating Temperature | 65°C | |
| Series | 111623-3 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin Lead | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type FPC Connector | ||
Sub Type Ribbon Cable Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2mm | ||
Current 500mA | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type IDC | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Minimum Operating Temperature 65°C | ||
Series 111623-3 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Contact Plating Tin Lead | ||
Housing Material Polyester | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-Board Connector is engineered to deliver optimal performance with its low profile and sophisticated design. This connector features 16 positions arranged on a 2 mm centreline and is designed for use in signal applications. Its robust construction ensures reliable connectivity for ribbon cable connectors, making it an ideal choice for modern electronic devices. With its advanced insulation and precise contact technology, it facilitates high-performance operation in diverse environments. Whether you're working on consumer electronics, automotive, or industrial applications, this connector provides the versatility and reliability needed for any project, enhancing both functionality and efficiency.
Designed for seamless integration into a variety of circuit applications
Low profile design optimises space without compromising performance
Polarisation feature allows for precise mating preventing misalignment
Daisy chain capability supports complex wiring needs
Insulation displacement technology simplifies installation and enhances durability
Compatible with multiple regulations for broader application scope
Rugged housing material ensures resilience against environmental factors
