TE Connectivity, 5499141-7 300 μm Pitch 30 Way Right Angle FPC Connector, Solder
- RS Stock No.:
- 473-615
- Distrelec Article No.:
- 304-48-951
- Mfr. Part No.:
- 5499141-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€175.66
(exc. VAT)
€216.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €175.66 | €8.783 |
*price indicative
- RS Stock No.:
- 473-615
- Distrelec Article No.:
- 304-48-951
- Mfr. Part No.:
- 5499141-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 30 | |
| Sub Type | Universal Ejection Pin Header | |
| Contact Material | Brass | |
| Current | 1A | |
| Pitch | 300μm | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 5499141-7 | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Gold | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 30 | ||
Sub Type Universal Ejection Pin Header | ||
Contact Material Brass | ||
Current 1A | ||
Pitch 300μm | ||
Mount Type Board | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 5499141-7 | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Gold | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is expertly designed for applications requiring stable and reliable electrical connections. This connector accommodates 30 positions with a compact 2.54 mm centreline, making it ideal for various PCB configurations. Its right-angle orientation allows for straightforward installation and integration into tight spaces. Built to withstand demanding environments, it boasts an operating temperature range from -65°C to 105°C and offers robust mechanical features such as a centre, dual polarising bar for correct alignment. With its carefully engineered ejection latch mechanism, the connector promotes secure mating and easy disconnection, ensuring versatility in countless electronic applications.
Accommodates 30 positions for diverse connectivity needs
Rated for high operational voltage, ensuring reliable performance
Insulation resistance providing enhanced electrical reliability
Manufactured from durable materials for increased life expectancy
Wave solder capable for convenient assembly processes
Compatible with multiple connectors enhancing system flexibility
