TE Connectivity, 52893, 52893-3096 0.5mm Pitch 30 Way Right Angle FPC Connector
- RS Stock No.:
- 472-100
- Mfr. Part No.:
- 52893-3096
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 472-100
- Mfr. Part No.:
- 52893-3096
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Series | 52893 | |
| Series Number | 52893-3096 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Series 52893 | ||
Series Number 52893-3096 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Innovative connector is designed specifically for FFC/FPC applications, offering exceptional performance and reliability. The right-angle configuration and surface mount design ensure versatile installation options, making it ideal for compact electronic devices. With a pitch of 0.50mm and 30 circuits, this connector supports high-density connections while maintaining a low profile. Its gold contact plating enhances conductivity, while the durable phosphor bronze material ensures long-lasting functionality under various conditions. The unique easy-on design allows for effortless mating, contributing to a seamless user experience.
Gold contact plating for superior electrical performance
Durable materials provide long-lasting resilience
Easy-on design ensures user-friendly mating process
Compliant with RoHS and halogen-free standards
Compatible with FFC and FPC wire types
Offers reliable performance across a wide temperature range
Engineered for durability with a mating cycle durability of 20
Durable materials provide long-lasting resilience
Easy-on design ensures user-friendly mating process
Compliant with RoHS and halogen-free standards
Compatible with FFC and FPC wire types
Offers reliable performance across a wide temperature range
Engineered for durability with a mating cycle durability of 20
Related links
- Molex 54104 0.5mm Pitch 30 Way Right Angle FPC Connector, ZIF Top Contact
- Panasonic 0.5 mm Pitch 30 Way Right Angle FPC Connector
- Molex, 52793-3070 1 mm Pitch 30 Way Right Angle FPC Connector
- Molex, 52808-3071 1 mm Pitch 30 Way Right Angle FPC Connector
- Molex, 501951-3000 0.5 mm Pitch 30 Way Right Angle FPC Connector
- Molex PCB
- TE Connectivity Solder
- Molex Solder
