TE Connectivity, FPC 300 μm Pitch 21 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 474-305
- Distrelec Article No.:
- 304-55-412
- Mfr. Part No.:
- 2-2328724-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€1,024.15
(exc. VAT)
€1,259.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,024.15 | €0.205 |
*price indicative
- RS Stock No.:
- 474-305
- Distrelec Article No.:
- 304-55-412
- Mfr. Part No.:
- 2-2328724-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 21 | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC Connector | |
| Pitch | 300μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 30V | |
| Series | FPC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Number of Rows | 1 | |
| Contact Plating | Gold Flash | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 21 | ||
Contact Material Copper Alloy | ||
Sub Type FPC Connector | ||
Pitch 300μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 30V | ||
Series FPC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
Number of Rows 1 | ||
Contact Plating Gold Flash | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC Connector is an advanced connection solution designed for seamless integration in compact devices. Featuring a 0.3 mm centerline and right-angle surface mount configuration, it is crafted to facilitate efficient connections while saving valuable board space. With its front flip-lock actuator, this connector enhances ease of use, allowing for quick mating and demating. Engineered for robustness, it supports a wide operating temperature range and provides reliable performance in demanding applications. This connector is ideal for precision electronics requiring a 21-position array, making it suitable for various wire-to-board applications. The combination of gold flash plating and a natural housing material promises improved durability and longevity, ensuring dependable connections over time.
Offers a space-saving design with a right-angle orientation
Features a front flip-lock actuator for secure mating
Accommodates a wide range of operating temperatures for versatility
Made from high-quality liquid crystal polymer for enhanced durability
Provides excellent electrical characteristics with a contact current rating
