TE Connectivity, FPC 300 μm Pitch 25 Way Right Angle Male Receptacle, Surface Mount
- RS Stock No.:
- 787-831
- Mfr. Part No.:
- 2-2328724-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
€922.86
(exc. VAT)
€1,135.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €922.86 | €0.185 |
*price indicative
- RS Stock No.:
- 787-831
- Mfr. Part No.:
- 2-2328724-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 25 | |
| Contact Material | Copper Alloy | |
| Sub Type | FPC Connector | |
| Pitch | 300μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Series | FPC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 25 | ||
Contact Material Copper Alloy | ||
Sub Type FPC Connector | ||
Pitch 300μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Series FPC | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle is designed for wire to board applications, facilitating efficient connections with a zero insertion force mechanism. This product caters specifically to FFC and FPC configurations, featuring a reliable right angle orientation.
Zero Insertion Force type for straightforward mating and un-mating
Utilises a right angle PCB mount orientation to maximise space efficiency
Accommodates up to 25 positions for versatile circuit applications
Constructed from liquid crystal polymer for enhanced durability
