TE Connectivity, FPC 500 μm Pitch 8 Way Right Angle Male FPC Connector, Surface Mount

Subtotal (1 reel of 28000 units)*

€4,023.78

(exc. VAT)

€4,949.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€4,023.78€0.144

*price indicative

RS Stock No.:
474-310
Distrelec Article No.:
304-55-590
Mfr. Part No.:
2328702-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

FPC Connector

Contact Material

Copper Alloy

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Male

Termination Type

Surface Mount

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Series

FPC

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

Number of Rows

1

Contact Plating

Gold Flash

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity 0.5 mm Centreline Right Angle Surface Mount FPC Connector is engineered for efficiency and reliability in compact electronic applications. This connector promotes seamless integration within devices where space is at a premium, showcasing a back flip-lock actuator that ensures secure mating and ease of use. With an 8-position configuration, it efficiently manages data flow while maintaining a low profile. Designed with versatility in mind, it is suitable for a range of wire and cable types, making it an essential component for modern electronic designs. Its advanced features are complemented by high-quality materials that enhance durability and performance across diverse operating conditions, ensuring a long-lasting solution for various industrial applications.

Features a dual side contact mating location for enhanced connectivity

Incorporates zero insertion force (ZIF) technology for effortless connection

Constructed from liquid crystal polymer for superior heat resistance

Provides excellent gold flash plating on contacts for optimal conductivity

Capable of operating within a wide temperature range ensuring performance stability

Utilises surface mount termination for efficient PCB integration

Adheres to key EU directives demonstrating commitment to compliance

Compatible with flexible printed circuit cables optimising design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy