TE Connectivity, FPC 500 μm Pitch 39 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 504-121
- Distrelec Article No.:
- 304-55-641
- Mfr. Part No.:
- 3-1734592-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€2,444.66
(exc. VAT)
€3,006.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,444.66 | €1.222 |
*price indicative
- RS Stock No.:
- 504-121
- Distrelec Article No.:
- 304-55-641
- Mfr. Part No.:
- 3-1734592-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 39 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Series | FPC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Gold Flash | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 39 | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Series FPC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Number of Rows 1 | ||
Contact Plating Gold Flash | ||
Housing Material LCP | ||
- COO (Country of Origin):
- TW
The TE Connectivity FPC connector is expertly designed for precision applications, providing reliable connectivity with a .5 mm pitch configuration. Engineered for optimal performance, it features a right-angle PCB mount orientation and sleek design, ensuring a perfect fit for Flexible Printed Circuits (FPC) and Printed Circuit Boards (PCB). The connector assembly allows for easy installation and integration into various electronic systems, enabling seamless signal transmission. Its robust construction is complemented by Zero Insertion Force (ZIF) technology, enhancing user experience during mating and unmating. Essential for modern electronic devices, this connector guarantees efficient operation even in demanding environments.
Perfectly suitable for both flexible and rigid PCB applications
Streamlined design enables hassle-free installation in compact spaces
Highly efficient heat dissipation aids in maintaining optimal performance
Limitless versatility makes it ideal for a broad range of electronic devices
