TE Connectivity, FPC 500 μm Pitch 35 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 474-315
- Distrelec Article No.:
- 304-55-642
- Mfr. Part No.:
- 3-1734839-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
€3,435.74
(exc. VAT)
€4,225.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,435.74 | €1.718 |
*price indicative
- RS Stock No.:
- 474-315
- Distrelec Article No.:
- 304-55-642
- Mfr. Part No.:
- 3-1734839-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 35 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Series | FPC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 35 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Voltage 250V | ||
Series FPC | ||
Contact Gender Male | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC connector with a 0.5mm pitch is meticulously designed for reliable and efficient connections in a variety of applications. This connector integrates a sturdy right-angle PCB mount orientation, optimising space on your board while ensuring secure attachment. Its single beam contact shape facilitates superior electrical performance, making it an ideal choice for flexible printed circuits and printed circuit boards alike. With a natural housing colour and enhanced construction from liquid crystal polymer, it not only meets rigorous standards but also caters to the technological demands of modern electronic devices. The product exemplifies a blend of durability and functionality, central to performance-driven designs.
Compatible with various wire and cable types offering versatility for designers
Utilises surface mount termination for streamlined assembly processes
Accommodates a flexible cable thickness for broader application compatibility
Designed for reflow solder capabilities enhancing manufacturing speed
Low halogen content meets environmental regulations ensuring safer usage
