Molex, 503480-2200 500 μm Pitch 22 Way Right Angle FPC Connector
- RS Stock No.:
- 476-509
- Distrelec Article No.:
- 304-56-485
- Mfr. Part No.:
- 503480-2200
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€2,606.44
(exc. VAT)
€3,205.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,606.44 | €0.869 |
*price indicative
- RS Stock No.:
- 476-509
- Distrelec Article No.:
- 304-56-485
- Mfr. Part No.:
- 503480-2200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 22 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Orientation | Right Angle | |
| Voltage | 5V | |
| Series | 503480-2200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 94V-0, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 22 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Contact Position Dual | ||
Orientation Right Angle | ||
Voltage 5V | ||
Series 503480-2200 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 94V-0, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- KR
The Molex FFC/FPC Connector is designed to meet the demanding needs of modern electronic applications while ensuring a reliable and efficient connection. Its innovative back flip actuator mechanism allows for effortless insertion, making it Ideal for quick assembly in Compact designs. Engineered with a 0.50mm pitch and a right-angle orientation, this connector facilitates space-saving arrangements in PCBs, enhancing both layout and functionality. With 22 circuits, this connector permits ample data transmission pathways, all while maintaining a low profile of just 1.00mm in height. The gold over nickel plating ensures excellent conductivity and resistance to corrosion, providing a robust solution that stands up to the rigours of daily use. This connector not only promises effective performance but is also compliant with stringent industry standards, promoting environmentally responsible practices in its design and manufacturing.
Back flip actuator enables simple and intuitive operation
Right-angle orientation optimizes space on PCB layouts
Low height design accommodates ultra-slim electronic devices
High circuit count maximises data transmission options
Gold over nickel plating guarantees durability and reliability
Compliant with EU RoHS for environmentally friendly usage
Designed for a broad operational temperature range
Integrated FFC/FPC connections Streamline assembly and maintenance
