TE Connectivity, 1-111504-8 2.54 mm Pitch 24 Way Horizontal Male FPC Connector, IDC
- RS Stock No.:
- 480-135
- Distrelec Article No.:
- 304-48-150
- Mfr. Part No.:
- 1-111504-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 15 units)*
€293.69
(exc. VAT)
€361.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €293.69 | €19.579 |
*price indicative
- RS Stock No.:
- 480-135
- Distrelec Article No.:
- 304-48-150
- Mfr. Part No.:
- 1-111504-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | IDC | |
| Contact Position | Pin | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 1-111504-8 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type IDC | ||
Contact Position Pin | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 1-111504-8 | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Contact Plating Tin | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-wire connector assembly is engineered for robust performance in a variety of applications. Fitted with 24 positions and a 2.54 mm centreline, it ensures seamless integration in low-profile designs, enabling efficient signal transmission. Constructed from high-quality thermoplastic, this connector accommodates wire sizes ranging from 28 to 26 AWG while supporting a wide operating temperature range of -65 to 105 °C. Ideal for ribbon cable configurations, the connector features a shrouded header design for added security and reliability, making it a dependable choice for your project needs. With proven compliance to international standards, including CSA and UL, this connector is crafted for reliability in demanding environments, providing peace of mind in every connection.
Suitable for a variety of wire to wire applications
Designed to offer excellent insulation resistance
Features a keyed mating alignment for secure connections
Low profile design fits easily into space constrained installations
Mounting type allows for cable mounting in free hanging configurations
Resistance to high operating voltages enhances safety and durability
Terminated to wire and cable using insulation displacement for efficient assembly
