Wurth Elektronik, 687 500 μm Pitch 24 Way Horizontal Male FPC Connector, ZIF Top & Bottom contact

Get a bulk buy discount

Add 10 more to save €1.00

View bulk pricing options

Subtotal (1 unit)*

€1.94

(exc. VAT)

€2.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.94-
10 - 24€1.84€1.00
25 - 49€1.75€4.75
50 - 99€1.66€14.00
100 +€1.61€33.00

*price indicative

Packaging Options:
RS Stock No.:
162-2335
Mfr. Part No.:
687124182122
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

24

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Male

Contact Position

Dual

Termination Type

ZIF Top & Bottom contact

Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

250V ac

Minimum Operating Temperature

-55°C

Series

687

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Nickel

Housing Material

LCP

The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy