TE Connectivity, 503566-1300 2.54 mm Pitch 8 Way Vertical FPC Connector, Solder
- RS Stock No.:
- 482-192
- Distrelec Article No.:
- 304-55-750
- Mfr. Part No.:
- 5-487509-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 300 units)*
€183.34
(exc. VAT)
€225.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €183.34 | €0.611 |
*price indicative
- RS Stock No.:
- 482-192
- Distrelec Article No.:
- 304-55-750
- Mfr. Part No.:
- 5-487509-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Insertion Force | LIF | |
| Series | 503566-1300 | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Contact Plating | Tin Plated | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Termination Type Solder | ||
Orientation Vertical | ||
Insertion Force LIF | ||
Series 503566-1300 | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Contact Plating Tin Plated | ||
Housing Material TPE | ||
- COO (Country of Origin):
- IN
The TE Connectivity Highly reliable connector assembly designed to enhance your wire-to-board connections. Its low insertion force mechanism ensures effortless mating, while the vertical PCB mount orientation optimises space utilisation on your boards. Engineered for signal circuit applications, this connector features a robust thermoplastic housing that withstands demanding conditions. With excellent electrical performance and a sleek black finish, it effortlessly blends functionality with style. The component is compatible with 2.54mm pitch configurations, making it an invaluable addition to your electronic assembly needs.
Compatible with signal circuit applications for versatile use
Optimised for board mounting to streamline your assembly processes
Offers a through-hole solder termination method for stable electrical connections
Mating alignment features ensure proper connection every time
UL 94V-0 rating guarantees compliance with stringent fire safety standards
Packaged in trays for efficient inventory management and easier handling
