TE Connectivity, 503566-1300 300 μm Pitch 51 Way Right Angle FPC Connector, Bottom

Subtotal (1 box of 300 units)*

€178.40

(exc. VAT)

€219.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€178.40€0.595

*price indicative

RS Stock No.:
482-356
Distrelec Article No.:
304-55-748
Mfr. Part No.:
5-2041390-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

51

Product Type

FPC Connector

Sub Type

FPC Connector

Contact Material

Phosphor Bronze

Current

200mA

Pitch

300μm

Mount Type

Surface

Termination Type

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

30V

Series

503566-1300

Maximum Operating Temperature

260°C

Number of Rows

1

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity 0.3 FPC 51P ZIF BC G/F connector is engineered for seamless integration into your flexible printed circuit (FPC) applications. This model features a right-angle PCB mount orientation, designed to ensure a secure fit while optimising space within compact electronic assemblies. Its robust construction utilises high-quality materials, promoting durability and long-term performance. With a focus on versatility, the connector supports a wide range of wire and cable types, making it a go-to solution for engineers seeking reliability and efficiency. Additionally, its front flip-lock actuator enhances user experience, simplifying the connection process while maintaining secure engagement. This connector is an ideal choice for a variety of circuit applications, delivering both electrical integrity and mechanical stability in demanding environments.

Optimised for wire and cable types, enhancing design flexibility

Constructed from high-quality materials to withstand tough environments

Meets international compliance standards for reliability in various markets

Low halogen content supports environmentally conscious designs

Solder peg retention type provides extra security in mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy