TE Connectivity, 4877 Straight FPC Connector, Crimp
- RS Stock No.:
- 503-797
- Distrelec Article No.:
- 304-49-960
- Mfr. Part No.:
- 487787-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 13000 units)*
€1,460.20
(exc. VAT)
€1,796.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,460.20 | €0.112 |
*price indicative
- RS Stock No.:
- 503-797
- Distrelec Article No.:
- 304-49-960
- Mfr. Part No.:
- 487787-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Sub Type | FFC | |
| Termination Type | Crimp | |
| Orientation | Straight | |
| Series | 4877 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Sub Type FFC | ||
Termination Type Crimp | ||
Orientation Straight | ||
Series 4877 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector represents an advanced solution designed specifically for reliable connectivity in electronic applications. Engineered with precision, it ensures optimal performance when used in conjunction with various circuit configurations. Standing out in its category, it effectively meets strict industry standards, ensuring that it is suitable for a range of demanding environments. Its robust construction guarantees durability while maintaining high levels of efficiency in signal transfer.
Designed for seamless integration into existing systems
Offers excellent performance under varying environmental conditions
Supports a wide range of applications in electronic assemblies
Facilitates easy and secure connections for multiple wire types
Compliant with key industry regulations for safety and performance
Optimised for reflow soldering processes, ensuring high-quality assembly
Related links
- TE Connectivity, 4877 2.54 mm Pitch 11 Way Straight Female FPC Connector
- TE Connectivity Crimp
- TE Connectivity, 4858 2.54 mm Pitch 7 Way Straight FPC Connector
- TE Connectivity IDC
- TE Connectivity, 4-1734 1 mm Pitch 40 Way Straight FPC Connector
- TE Connectivity Solder
- TE Connectivity IDC
- TE Connectivity IDC
