TE Connectivity, 4858 2.54 mm Pitch 7 Way Straight FPC Connector
- RS Stock No.:
- 503-788
- Distrelec Article No.:
- 304-55-705
- Mfr. Part No.:
- 485893-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€263.88
(exc. VAT)
€324.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €263.88 | €1.759 |
*price indicative
- RS Stock No.:
- 503-788
- Distrelec Article No.:
- 304-55-705
- Mfr. Part No.:
- 485893-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | FPC Connector | |
| Sub Type | FFC Connector | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Contact Position | Pin | |
| Orientation | Straight | |
| Voltage | 30V | |
| Series | 4858 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type FPC Connector | ||
Sub Type FFC Connector | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Contact Position Pin | ||
Orientation Straight | ||
Voltage 30V | ||
Series 4858 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TH
The TE Connectivity Wire-to-board housing connector stands as a pivotal component in modern electronic applications, delivering reliable connectivity for various devices. Engineered with precision, this connector features a 7-position arrangement and a 2.54 mm centreline pitch, ensuring compatibility with numerous configurations. Its robust thermoplastic construction promises longevity, withstanding a wide operating temperature range. This connector excels in facilitating seamless electrical connections while maintaining signal integrity, great for industries including automotive, telecommunications, and consumer electronics. Designed for easy installation, it offers a straightforward cable mount configuration, making it an optimal choice for both prototype and mass production environments.
Polarisation ensures accurate mating, preventing misalignment during connection
The detent window allows for secure mating retention, ensuring a stable connection
High insulation resistance safeguards against electrical leakage, extending product lifespan
A UL 94V-0 flammability rating enhances safety in critical applications
Designed for signal circuit applications, making it versatile across various industries
Compatibility with both flexible flat cables and standard wiring expands its use cases
Related links
- TE Connectivity, 485893 2.54 mm Pitch 9 Way Straight Male FPC Connector
- TE Connectivity Solder
- Aratas Solder
- TE Connectivity, 485893 2.54 mm Pitch 11 Way Straight Male FPC Connector
- TE Connectivity, 485893 2.54 mm Pitch 6 Way Straight Male FPC Connector
- TE Connectivity, 485893 2.54 mm Pitch 4 Way Straight Male FPC Connector
- Molex Vertical Contact
- TE Connectivity IDC
