TE Connectivity, 487973 1.27 mm Pitch 10 Way Vertical Female FPC Connector
- RS Stock No.:
- 503-800
- Distrelec Article No.:
- 304-55-723
- Mfr. Part No.:
- 487973-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€196.84
(exc. VAT)
€242.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €196.84 | €1.312 |
*price indicative
- RS Stock No.:
- 503-800
- Distrelec Article No.:
- 304-55-723
- Mfr. Part No.:
- 487973-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Sub Type | FFC Receptacle Housing | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 100V | |
| Series | 487973 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 1 | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Sub Type FFC Receptacle Housing | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 100V | ||
Series 487973 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 1 | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- TH
The TE Connectivity Innovative housing solution is designed for wire-to-board applications, providing reliable connections in compact environments. Built with a 10-position configuration and a centreline pitch of 1.27 mm, it allows for efficient use of space while maintaining exceptional performance. The vertical socket is crafted from high-quality polyester, ensuring durability and resistance to mechanical stress. With a sleek black finish, this product not only performs well but also complements various designs aesthetically. Enhanced with features like mating alignment types for easy installation, this housing is perfect for both commercial and industrial applications, facilitating seamless connectivity for FFC connectors. It's engineered to handle operating temperatures ranging from -55 to 105 °C, making it versatile for diverse environments.
Compact design optimised for space-constrained applications
Constructed with high-quality polyester for long-lasting durability
Vertical orientation provides flexibility in installation
Meets stringent electrical characteristics for improved performance
Offers effective mating alignment type for hassle-free connections
Compatible with a wide range of cables and wire types
Delivers superior insulation resistance to prevent electrical failures
Designed to withstand harsh environmental conditions
