TE Connectivity, 1-188275-6 1.27 mm Pitch 16 Way Vertical Female FPC Connector, Surface Mount
- RS Stock No.:
- 480-438
- Distrelec Article No.:
- 304-48-307
- Mfr. Part No.:
- 1-188275-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€2,244.80
(exc. VAT)
€2,761.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,244.80 | €2.494 |
*price indicative
- RS Stock No.:
- 480-438
- Distrelec Article No.:
- 304-48-307
- Mfr. Part No.:
- 1-188275-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Sub Type | Female-On-Board | |
| Contact Material | Phosphor Bronze | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 100V | |
| Minimum Operating Temperature | -40°C | |
| Series | 1-188275-6 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Tin Plated | |
| Housing Material | Polyamide 4.6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Sub Type Female-On-Board | ||
Contact Material Phosphor Bronze | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 100V | ||
Minimum Operating Temperature -40°C | ||
Series 1-188275-6 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Tin Plated | ||
Housing Material Polyamide 4.6 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Board-to-board connector is an innovative solution designed specifically for ribbon cable applications. This compact connector offers a 16-position configuration with a 1.27 mm centreline, ensuring reliable and efficient connectivity for various electronic systems. Engineered with a vertical surface mount design and two rows, it promises optimal space utilisation while maintaining excellent performance. Built to withstand a range of environmental conditions, the connector operates effectively within a temperature range of -40 to 105 °C. Its unique design not only supports a secure fit but also enhances long-term reliability, making it ideal for industrial and commercial applications alike. The robust features of this connector are perfect for demanding environments, providing peace of mind in critical circuitry.
Offers reliable board to board connectivity for precision applications
Compact profile facilitates space saving designs within enclosures
Vertical mounting orientation enhances layout flexibility
Compatible with various ribbon cable connectors ensuring versatile application
Robust housing material contributes to enhanced durability in challenging conditions
Designed for ease of use with straightforward installation processes
Delivers high electrical performance and minimal signal loss
Designed within industry standards for safety and performance compliance
