Molex, 15-47-4080 2.54 mm Pitch 8 Way Vertical Female FPC Connector, Vertical Contact
- RS Stock No.:
- 683-564
- Mfr. Part No.:
- 15-47-4080
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-564
- Mfr. Part No.:
- 15-47-4080
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 15-47-4080 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, LCP, Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Vertical Contact | ||
Orientation Vertical | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 15-47-4080 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, LCP, Gold | ||
- COO (Country of Origin):
- MY
The Molex SL Single Row Female Version A Receptacle designed for seamless connectivity in applications requiring reliable and efficient interfacing. With a robust structure and an active status this connector provides a dependable solution for connecting circuits in FFC/FPC applications. Engineered for optimal performance it accommodates up to 8 circuits ensuring a versatile approach to circuit management. The product is equipped with a black resin housing enhancing both its durability and aesthetic appeal. Additionally this receptacle supports PCB retention with its vertical orientation making it a preferred choice for various electronic designs.
Operates at a voltage limit of up to 250V making it suitable for a range of applications
Constructed from phosphor bronze offering enhanced conductivity and resilience
Black resin housing contributes to flammability rating of 94V-0 for safety assurance
Compatible with multiple mating parts offering flexibility in connection options
Expectant packaging in tubes ensures safe delivery and easy handling during installation
