Molex, 200528-0110 1 mm Pitch 11 Way Right Angle FPC Connector, Bottom Contact
- RS Stock No.:
- 683-850
- Mfr. Part No.:
- 200528-0110
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-850
- Mfr. Part No.:
- 200528-0110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 11 | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Termination Type | Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200528-0110 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Phosphor Bronze, Gold, LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 11 | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Surface | ||
Termination Type Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200528-0110 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Phosphor Bronze, Gold, LCP | ||
- COO (Country of Origin):
- JP
The Molex easy-on ffc/fpc connector is meticulously designed for seamless integration in a variety of electronic applications requiring reliable connectivity. This right-angle connector features a 1.00mm pitch and accommodates 11 circuits, ensuring optimal performance for compact devices. With its front flip actuator and low-halogens compliance, it offers a commitment to environmentally friendly manufacturing without compromising on functionality. The connector's robust design, which includes gold over nickel plating for enhanced durability, guarantees a long lifecycle while maintaining efficient signal integrity. Ideal for both commercial and industrial uses, this connector is the perfect solution for those seeking quality and reliability in their electronic connections.
Supports 11 loaded circuits, promoting versatile connectivity options
Front flip actuator simplifies the mating process for user convenience
Gold plating on contacts improves durability and electrical conductivity
Low halogen status aligns with eco conscious standards for safer usage
Surface mount design optimises PCB layout and efficiency
Black actuator provides an aesthetic touch and functional reliability
Durability rated for up to 20 mating cycles ensures longevity
Embossed tape on reel packaging facilitates easy handling and assembly
