Molex, 200529-0090 1 mm Pitch 9 Way Right Angle FPC Connector, ZIF
- RS Stock No.:
- 683-855
- Mfr. Part No.:
- 200529-0090
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€1,526.04
(exc. VAT)
€1,877.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,526.04 | €0.509 |
*price indicative
- RS Stock No.:
- 683-855
- Mfr. Part No.:
- 200529-0090
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | ZIF | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 200529-0090 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | Gold, LCP, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type ZIF | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 200529-0090 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material Gold, LCP, Phosphor Bronze | ||
- COO (Country of Origin):
- JP
The Molex Easy-On connector is expertly designed for reliable connections in compact electronic applications. With a 1.00mm pitch and a height of just 1.90mm, this right-angle surface mount connector features a single bottom contact configuration, enhancing its functionality in space-constrained environments. Ideal for FFC/FPC applications, it provides seamless integration with various flex cables, ensuring robust performance. The connector is engineered for usability with a front flip actuator, guaranteeing ease of operation while maintaining superior durability through up to 20 mating cycles. It is compliant with industry standards, making it a perfect choice for projects requiring a dependable yet unobtrusive connection solution.
Compliant with EU RoHS and other industry standards, promoting eco-friendly practices
Low-Halogen status contributes to reduced environmental impact
Beige resin colours blends well in diverse applications
Embossed tape on reel packaging simplifies handling and assembly
