Aratas, XF2W 500 μm Pitch 7 Way Straight FPC Connector, Solder
- RS Stock No.:
- 686-409
- Mfr. Part No.:
- XF2W-0715-1A
- Manufacturer:
- Aratas
Subtotal (1 reel of 250 units)*
€490.91
(exc. VAT)
€603.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €490.91 | €1.964 |
*price indicative
- RS Stock No.:
- 686-409
- Mfr. Part No.:
- XF2W-0715-1A
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 7 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | XF2W | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 7 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Mount Type Surface | ||
Termination Type Solder | ||
Orientation Straight | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -30°C | ||
Series XF2W | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Omron Connector is designed to improve connectivity in Compact applications, featuring a low profile of just 1.1 mm. With a 0.5 mm pitch, this rotary backlock connector incorporates a dual contact mechanism, significantly reducing the number of parts required for assembly. Ideal for various board designs, it allows for flexibility and ease of use with its ergonomic design. The connector is halogen-free and complies with RoHS standards, ensuring environmentally responsible construction without compromising on performance. With gold-plated contacts, it supports an FPC/FFC thickness of 0.3 mm, making it suitable for a variety of applications while maintaining high reliability and durability.
Low profile design enables space-saving in tight configurations
Dual contact system enhances reliability by reducing component count
Wide molding wall provides flexibility in PCB design
Durable construction with gold-plated contacts ensures long-term performance
Halogen-free materials meet environmental safety standards
Rated current of 0.5 A AC/DC for efficient power handling
