Aratas, XF3H 300 μm Pitch 13 Way Straight FPC Connector, Solder
- RS Stock No.:
- 685-283
- Mfr. Part No.:
- XF3H-1355-31AR
- Manufacturer:
- Aratas
Subtotal (1 reel of 3000 units)*
€11,063.58
(exc. VAT)
€13,608.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €11,063.58 | €3.688 |
*price indicative
- RS Stock No.:
- 685-283
- Mfr. Part No.:
- XF3H-1355-31AR
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 13 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Copper Alloy | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | XF3H | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 13 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Copper Alloy | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -30°C | ||
Series XF3H | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Omron Rotary Frontlock Connector is a high-reliability solution designed with a 0.3 mm pitch, Ideal for applications requiring low-profile connections. Its innovative slider locking mechanism enhances operational efficiency, making it a dependable choice for Compact electronic designs. Crafted from robust LCP resin and featuring gold-plated contacts, this connector supports an FPC thickness of 0.2 mm while ensuring excellent electrical performance. Rated for 0.2 A and 50 V AC/DC, it delivers superior durability with compliance to RoHS standards.
High-reliability connector designed for efficient connectivity
Offset pitch of 0.3 mm optimised for low-profile applications
Slider open locking mechanism streamlines installation processes
Gold-plated contacts enhance conductivity and resist wear
Rated voltage of 50 V AC/DC for versatile use in various circuits
Robust insulation resistance of 100 MΩ minimizes signal loss
Dielectric strength of 250 VAC enhances safety and durability
Temperature range of −30 to 85°C accommodates diverse operating conditions
