Amphenol ICC, HLW 1 mm Pitch 10 Way Right Angle Female Connector, Through Hole
- RS Stock No.:
- 785-910
- Mfr. Part No.:
- HLW10R-2C7LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 2000 units)*
€314.20
(exc. VAT)
€386.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €314.20 | €0.157 |
*price indicative
- RS Stock No.:
- 785-910
- Mfr. Part No.:
- HLW10R-2C7LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Through Hole | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | HLW | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer, Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Through Hole | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series HLW | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer, Polybutylene Terephthalate | ||
- COO (Country of Origin):
- MY
The Amphenol ICC FFC/FPC Connector from the HLW Series provides a reliable right-angle Interface for through-hole PCB mounting. This side-entry component features kinked terminals to ensure secure retention during the soldering process for streamlined manufacturing.
Ten positions with 1.00mm pitch
Compatible with 0.30mm to 0.33mm thickness
Top contact location for through-hole DIP
Low profile height of 3.90mm above board
