Amphenol ICC, HLW 1 mm Pitch 8 Way Right Angle Female Connector, Through Hole
- RS Stock No.:
- 785-918
- Mfr. Part No.:
- HLW8R-2C7LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 2000 units)*
€273.00
(exc. VAT)
€335.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €273.00 | €0.137 |
*price indicative
- RS Stock No.:
- 785-918
- Mfr. Part No.:
- HLW8R-2C7LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 8 | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Through Hole | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 100V | |
| Series | HLW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer, Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 8 | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Through Hole | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 100V | ||
Series HLW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer, Polybutylene Terephthalate | ||
- COO (Country of Origin):
- MY
The Amphenol ICC FFC/FPC Connector provides a reliable right-angle Interface for through-hole PCB mounting. This side-entry component features a top-side contact orientation and a non-ZIF friction mechanism to ensure secure board-to-cable connectivity in automotive or medical applications.
Eight positions with 1.00 mm pitch
Rated for 1A and 100V AC or DC
Kinked pins for improved PCB retention
Through-hole mounting with right-angle orientation
