Amphenol Communications Solutions, F31L 500 μm Pitch 40 Way Right Angle Female Connector, Surface Mount

Subtotal (1 reel of 1700 units)*

€1,118.10

(exc. VAT)

€1,375.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,118.10€0.658

*price indicative

RS Stock No.:
786-758
Mfr. Part No.:
F31L-1A7H1-11040
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Connector

Number of Contacts

40

Contact Material

Phosphor Bronze

Sub Type

ZIF

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Vertical

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-40°C

Series

F31L

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Nickel

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector offers a right-angle ZIF Flex Interface is designed for reliable connections in various applications. Its robust construction ensures enhanced durability and stability during operation.

Front flip locking function for easy operation

Vibration-proof design ensures strong FFC/FPC retention force

Absence of frictional wear enhances mating cycle life

Comprehensive range from 4 to 80 positions available

UL 94 V-0 rated housing materials for high durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy