Amphenol Communications Solutions, F331 500 μm Pitch 2 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 786-760
- Mfr. Part No.:
- F3311A7H121020E200
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-760
- Mfr. Part No.:
- F3311A7H121020E200
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Connector | |
| Number of Contacts | 2 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | ZIF | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Vertical | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -55°C | |
| Series | F331 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Connector | ||
Number of Contacts 2 | ||
Contact Material Phosphor Bronze | ||
Sub Type ZIF | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Vertical | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -55°C | ||
Series F331 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Flex Connector is specifically is designed for reliable connectivity in electronic applications, featuring a 0.50mm pitch and a right angle orientation with a flip-type ZIF mechanism.
ZIF mechanism requires minimal force for insertion
Back flip locking mechanism ensures robust retention
Durability of 20 mating cycles guarantees long-lasting performance
Lead and halogen-free design meets safety and environmental standards
Range of 4 to 45 positions allows for versatile applications
Related links
- Amphenol Communications Solutions Surface Mount
- Amphenol Communications Solutions Surface Mount
- Amphenol Communications Solutions Surface Mount
- Amphenol Communications Solutions Type A 19 Way Right Angle Female Feedthrough HDMI Connector 40V ac
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions ZIF Bottom Contact
- Amphenol ICC Surface Mount
