Amphenol ICC, FCI 500 μm Pitch 30 Way Right Angle Female Connector, Surface Mount

Image representative of range

Subtotal (1 reel of 4500 units)*

€4,147.33

(exc. VAT)

€5,101.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€4,147.33€0.922

*price indicative

RS Stock No.:
786-997
Mfr. Part No.:
10051922-3010EHLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

30

Product Type

Connector

Contact Material

Copper Alloy

Sub Type

Connector

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Receptacle

Termination Type

Surface Mount

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Series

FCI

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
MY
The Amphenol Connector offers a reliable solution for seamless data connections, ensuring optimized performance across various applications. Its robust design supports durability and longevity, catering to High performance requirements in various environments.

Released status ensures the product meets industry standards

Multiple prints dated Jun 24, 2010, demonstrating robust documentation

Designed for durability, suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy