Amphenol ICC, SFV 500 μm Pitch 35 Way Right Angle Female Connector, Surface Mount

Subtotal (1 reel of 500 units)*

€431.62

(exc. VAT)

€530.89

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€431.62€0.863

*price indicative

RS Stock No.:
787-805
Mfr. Part No.:
SFV35R-2STE9HLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

35

Product Type

Connector

Sub Type

ZIF

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Top

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-55°C

Series

SFV

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Gold

Housing Material

LCP, Nylon

COO (Country of Origin):
MY
The Amphenol ICC connector is a 0.5mm pitch FPC/FFC connector is designed for efficient edge connection using a Zero-Insertion-Force method, ensuring reliable performance in automated mounting applications.

Accommodates Flexible Printed Circuits and Flexible Flat Cables seamlessly

Operating temperature range of -55°C to +105°C enhances durability

Voltage rating of 50V with a maximum current of 0.5A ensures compatibility with various applications

Meets rigorous performance standards for electrical and mechanical reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy