Amphenol ICC, SFV 500 μm Pitch 10 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 787-800
- Mfr. Part No.:
- SFV10R-2STBE1HLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 3000 units)*
€1,118.53
(exc. VAT)
€1,375.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,118.53 | €0.373 |
*price indicative
- RS Stock No.:
- 787-800
- Mfr. Part No.:
- SFV10R-2STBE1HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | ZIF | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | SFV | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP, Nylon | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Sub Type ZIF | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series SFV | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP, Nylon | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector is designed for reliable data transmission. It offers Durable construction suited for various applications, ensuring a robust performance in diverse environments.
Optimised for data integrity, providing stable connections
Equipped with a resilient housing to withstand harsh conditions
Facilitates easy installation with reliable locking mechanisms
Meets stringent quality standards for enhanced reliability
