TE Connectivity, Novo 2.54 mm Pitch 20 Way Vertical Female Connector, Through Hole
- RS Stock No.:
- 788-075
- Mfr. Part No.:
- 1658624-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 100 units)*
€198.64
(exc. VAT)
€244.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €198.64 | €1.986 |
*price indicative
- RS Stock No.:
- 788-075
- Mfr. Part No.:
- 1658624-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Connector Assembly | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Through Hole | |
| Orientation | Vertical | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | Novo | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Over Palladium Nickel | |
| Housing Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Sub Type Connector Assembly | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Through Hole | ||
Orientation Vertical | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series Novo | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Over Palladium Nickel | ||
Housing Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The TE Connectivity Ribbon cable connector designed for easy installation and robust performance. It serves as a Crucial component for connecting ribbon cables in various applications, ensuring seamless data transmission.
Facilitates a one-step termination process for efficient installation
Constructed with high-temperature tolerant materials for durability
Compatible with 30 AWG solid or stranded wires for versatile usage
Includes a latching feature for secure connection and reduced latch height compatibility issues
