TE Connectivity, AMP-LATCH Novo 2.54 mm Pitch 34 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 480-805
- Distrelec Article No.:
- 304-50-258
- Mfr. Part No.:
- 1658622-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€236.20
(exc. VAT)
€290.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €236.20 | €2.362 |
*price indicative
- RS Stock No.:
- 480-805
- Distrelec Article No.:
- 304-50-258
- Mfr. Part No.:
- 1658622-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | AMP-LATCH Novo | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Vertical | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series AMP-LATCH Novo | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity 34 Position Wire-to-Board connector is designed for flexibility and efficiency in various applications. This innovative connector features a 2.54 mm centreline pitch, ensuring seamless integration within compact electronic designs. Its vertical orientation and through-hole soldering capability enhance mounting stability, making it an essential choice for rigorous PCB environments. The dual-row receptacle design optimises spatial efficiency while maintaining high performance standards. This connector excels in delivering reliable signal transmission, making it an ideal solution for ribbon cable applications where reliability is paramount.
Compact design enhances space-saving efficiency
Vertical orientation simplifies PCB layout
Two-row configuration optimises contact density
Insulation displacement termination facilitates quick assembly
Robust construction ensures durability under demanding conditions
Compatible with a wide range of wire sizes for versatility
Operating temperature range supports various environmental conditions
Compliant with major industry standards for enhanced credibility
