Amphenol ICC, SFW 1 mm Pitch 18 Way Right Angle Female Connector, Surface Mount
- RS Stock No.:
- 798-990
- Mfr. Part No.:
- SFW18R-1STE1LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 reel of 2000 units)*
€1,298.65
(exc. VAT)
€1,597.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,298.65 | €0.649 |
*price indicative
- RS Stock No.:
- 798-990
- Mfr. Part No.:
- SFW18R-1STE1LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 18 | |
| Product Type | Connector | |
| Sub Type | ZIF | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | SFW | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 18 | ||
Product Type Connector | ||
Sub Type ZIF | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series SFW | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- MY
The Amphenol ICC connector delivers reliable connectivity solutions with multiple revisions tailored for diverse applications, ensuring stability and performance across multiple configurations and use cases.
Constructed for longevity and resistance to wear
Supports effective connection in diverse scenarios
Facilitates straightforward installation and usage
is engineered to meet high-performance standards
