Amphenol ICC, SFW 1 mm Pitch 26 Way Right Angle Female Connector, Surface Mount

Image representative of range

Subtotal (1 reel of 2000 units)*

€1,843.25

(exc. VAT)

€2,267.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,843.25€0.922

*price indicative

RS Stock No.:
798-996
Mfr. Part No.:
SFW26R-3STE1LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

26

Product Type

Connector

Sub Type

ZIF

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

100V

Series

SFW

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Tin

Housing Material

LCP

COO (Country of Origin):
MY
The Amphenol ICC FFC/FPC Connector delivers a dependable, high-density Interface for modern space-saving electronic designs. This surface-mount component features a ZIF mechanism with a slide lock to ensure secure cable retention while protecting delicate flexible circuits.

Single row configuration with 26 positions

Bottom side contact location for specific PCB layouts

Right-angle SMT mounting for streamlined profiles

Compatible with 0.30mm thick FFC and FPC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy