RND, DIN 41651 2.54 mm Pitch 34 Way Straight Male Pin Strip, Wire-to-Wire
- RS Stock No.:
- 804-995
- Mfr. Part No.:
- RND 205-00842
- Manufacturer:
- RND
Subtotal (1 pack of 1000 units)*
€2,250.08
(exc. VAT)
€2,767.60
(inc. VAT)
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,250.08 | €2.25 |
*price indicative
- RS Stock No.:
- 804-995
- Mfr. Part No.:
- RND 205-00842
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Pin Strip | |
| Number of Contacts | 34 | |
| Sub Type | Connector | |
| Contact Material | Gold | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | Wire-to-Wire | |
| Orientation | Straight | |
| Voltage | 100V | |
| Minimum Operating Temperature | -55°C | |
| Series | DIN 41651 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Gold | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Pin Strip | ||
Number of Contacts 34 | ||
Sub Type Connector | ||
Contact Material Gold | ||
Pitch 2.54mm | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type Wire-to-Wire | ||
Orientation Straight | ||
Voltage 100V | ||
Minimum Operating Temperature -55°C | ||
Series DIN 41651 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Gold | ||
Housing Material PBT | ||
- COO (Country of Origin):
- TW
The RND pin strip designed for effective wire-to-wire connections, ensuring reliable performance in various applications where precision is crucial.
Constructed with gold-plated contacts for enhanced conductivity and durability
Offers a temperature range from -55 to +105 °C, suitable for diverse operating conditions
Features a pitch of 2.54 mm, allowing for Compact configurations in installations
Provides low contact resistance of 30 mΩ max. for efficient current transfer
