Molex, FBH1 500 μm Pitch 24 Way Right Angle Female FPC Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

€1,381.31

(exc. VAT)

€1,699.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,381.31€0.46

*price indicative

RS Stock No.:
814-963
Mfr. Part No.:
503480-2400
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

24

Sub Type

Easy-On

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Dual

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-40°C

Series

FBH1

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
KR
The Molex FFC/FPC connector featuring dual contact technology and a low profile design, perfect for tight spaces where efficiency is crucial.

0.50mm pitch design enables Compact connections

Back flip actuator type ensures secure engagement

Natural resin colour maintains a clean appearance

Capable of handling maximum currents up to 0.5A

Durability rated for up to 10 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy