Molex, 504740 300 μm Pitch 41 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 816-335
- Mfr. Part No.:
- 504740-4100
- Manufacturer:
- Molex
Subtotal (1 reel of 5000 units)*
€4,779.94
(exc. VAT)
€5,879.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,779.94 | €0.956 |
*price indicative
- RS Stock No.:
- 816-335
- Mfr. Part No.:
- 504740-4100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 41 | |
| Product Type | FPC Connector | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Contact Position | Dual | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 504740 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 41 | ||
Product Type FPC Connector | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Contact Position Dual | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 504740 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- VN
The Molex connector offers an Easy-On Back Flip FPC solution is designed for efficient surface mounting. Its right-angle configuration and 0.30mm pitch facilitate optimal space utilisation and connectivity in Compact applications.
Supports a maximum current of 0.3A for reliable performance
Rated for a maximum voltage of 50V, ensuring compatibility with diverse applications
Constructed with Durable materials, including phosphor bronze with gold plating for enhanced conductivity
