Molex, 54104 500 μm Pitch 45 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 816-390
- Mfr. Part No.:
- 54104-4533
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
€3,511.79
(exc. VAT)
€4,319.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,511.79 | €2.341 |
*price indicative
- RS Stock No.:
- 816-390
- Mfr. Part No.:
- 54104-4533
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 45 | |
| Sub Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 54104 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin Silver Bismuth | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 45 | ||
Sub Type Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 54104 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Tin Silver Bismuth | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
The Molex Easy-On FFC/FPC Connector is a high-precision interconnect solution is designed for reliable performance in various electronics applications. Its right-angle configuration and Compact design optimise space while ensuring a secure connection.
Supports a maximum current of 0.5A and voltage of 50V
Features a slider actuator type for enhanced usability
Constructed with phosphor bronze metal for improved conductivity
Durability rated at 20 mating cycles for reliability
Engineered for FFC/FPC wire and cable types
