Molex, 505110 500 μm Pitch 17 Way Right Angle Female FPC Connector, Surface Mount

Subtotal (1 reel of 3000 units)*

€2,575.32

(exc. VAT)

€3,167.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,575.32€0.858

*price indicative

RS Stock No.:
817-565
Mfr. Part No.:
505110-1792
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

17

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Series

505110

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

Rohs

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
JP
The Molex Easy-On FFC/FPC device offering a reliable connection solution with a 0.50mm pitch, designed for efficient space utilisation in Compact applications.

Active status ensures availability for current projects

Right-angle configuration allows for versatile mounting options

Durability of 20 mating cycles enhances long-term performance

Operating temperature range of -40° to +105°C accommodates diverse environments

Low-halogen materials support compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy