Hirose, FH81 500 μm Pitch 24 Way Straight Female FPC Connector, Surface Mount
- RS Stock No.:
- 818-820
- Mfr. Part No.:
- FH81-24S-0.5SH
- Manufacturer:
- Hirose
Subtotal (1 reel of 6500 units)*
€5,828.12
(exc. VAT)
€7,168.59
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,828.12 | €0.897 |
*price indicative
- RS Stock No.:
- 818-820
- Mfr. Part No.:
- FH81-24S-0.5SH
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Contact Material | Copper Alloy | |
| Sub Type | Receptacle | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom, Top | |
| Orientation | Straight | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | FH81 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Contact Material Copper Alloy | ||
Sub Type Receptacle | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom, Top | ||
Orientation Straight | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -55°C | ||
Series FH81 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Hirose onnector provides a miniature interconnection solution with a 0.5 mm pitch, offering stable electrical performance in Compact devices. Its low profile and short length make it suitable for applications demanding space efficiency and mechanical reliability.
Supports dense PCB layouts while maintaining signal integrity
Meets EU 2015/863 standards for restricted substances
