Hirose, FH75 500 μm Pitch 40 Way Straight Female FPC Connector, Surface Mount
- RS Stock No.:
- 818-818
- Mfr. Part No.:
- FH75-40S-0.5SH(01)
- Manufacturer:
- Hirose
Subtotal (1 reel of 3000 units)*
€2,698.87
(exc. VAT)
€3,319.61
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,698.87 | €0.90 |
*price indicative
- RS Stock No.:
- 818-818
- Mfr. Part No.:
- FH75-40S-0.5SH(01)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Sub Type | Receptacle | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Straight | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | FH75 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Sub Type Receptacle | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Straight | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -40°C | ||
Series FH75 | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The Hirose connector is a compact, high‑reliability receptacle designed for fine‑pitch applications, with a 0.5 mm pitch and low profile dimensions suitable for space‑constrained electronic devices.
Meets EU 2015/863 environmental standards for restricted substances
Enables dense circuit layouts while maintaining signal integrity
