JST, FLZ 500 μm Pitch 20 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 122-3109
- Mfr. Part No.:
- 20FLZT-SM1-TF
- Manufacturer:
- JST
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-3109
- Mfr. Part No.:
- 20FLZT-SM1-TF
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | FLZ | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Polyamide 6T | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -25°C | ||
Series FLZ | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Polyamide 6T | ||
- COO (Country of Origin):
- JP
JST 0.5 mm FLZT Series FPC Connectors
FLZ series FPC 0.5 mm pitch connectors with staggered solder tails. These FLZ series 0.5 mm FPC connectors feature a zero insertion force (ZIF) mechanism which increases resistance to wear and extends the connector life. The connector housings are MADE from heat resistant thermoplastic making the connector SMT reflow solder compatible. These FLZ 0.5 mm FPC connectors are available with either normal or reverse configurations for design flexibility. Connectors with a normal configuration accept FPC with the mating surfaces facing upwards. Connectors with a reverse configuration accept FPC with the mating surfaces facing downwards.
Features and Benefits
Zero insertion force mechanism for increased wear resistance
Reflow solder compatible heat resistant thermoplastic housings
Staggered solder tails
Available in normal and reverse configurations for design flexibility
