Hirose, FH30 300 μm Pitch 80 Way Straight Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 136-0989
- Mfr. Part No.:
- FH30-80S-0.3SHW(98)
- Manufacturer:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-0989
- Mfr. Part No.:
- FH30-80S-0.3SHW(98)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 80 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 150mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | ZIF Bottom Contact | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | FH30 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 80 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 150mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type ZIF Bottom Contact | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Minimum Operating Temperature -40°C | ||
Series FH30 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Housing Material LCP | ||
Hirose FH30 Series 0.3 mm and 0.4 mm ZIF FPC Connectors
FH30 series 0.3 mm and 0.4 mm ZIF (Zero Insertion Force) FPC connectors with a low profile 3.00 mm height above board and strong actuator retention. These FH30 series ZIF FPC connectors have a simple to use rotating flip-lock actuator which allows easy insertion of the FPC and provides a reliable connection. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The actuators of these FH30 series FPC connectors feature an enclosed shaft preventing the actuator from becoming dislodged when used in harsh conditions. The housings of these FPC connectors are designed to hold the tabs of the FPC in place ensuring correct positioning before the actuator is closed. The soldering leads are on a 0.6 mm or 0.8 mm pitch exiting on the front and back of the connector for easy soldering on the PCB. The bottom of the connector is insulated without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB. The flat TOP of these FH30 ZIF FPC connectors allows pick-up with vacuum nozzles. These FH30 ZIF FPC connectors are halogen free in accordance with IEC61249-2-21
Features and Benefits
• Low profile 3.00 mm design
• For use with 0.3 mm thick FPC
• Rotating flip-lock actuator for easy FPC insertion and secure retention
• Strong actuator retention prevents dislodging in harsh environments
• Housings hold FPC in place after insertion
• 0.6 mm or 0.8 mm contacts for easy PCB mounting
• Insulated contacts allow mounting over conductive traces on the PCB
• Flat TOP for vacuum pick-up
• Halogen free in accordance with IEC61249-2-21
Product Application Information
The FH30 series 0.3 mm and 0.4 mm ZIF (Zero Insertion Force) FPC with their low profile, Compact design are Ideal for use in small portable devices. Applications include mobile phones, digital video cameras, PDAs, PDP and LCD displays.
0.3mm Hirose FPC Connectors
Standards
Halogen free in accordance with IEC61249-2-21
