Hirose, FH30 300 μm Pitch 80 Way Straight Female FPC Connector, ZIF Bottom Contact

Get a bulk buy discount

Add 10 more to save €4.40

View bulk pricing options

Subtotal (1 unit)*

€10.10

(exc. VAT)

€12.42

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 204 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€10.10-
10 - 99€9.66€4.40
100 - 249€8.13€197.00
250 +€7.25€712.50

*price indicative

Packaging Options:
RS Stock No.:
136-2474
Mfr. Part No.:
FH30-80S-0.3SHW(98)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

80

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Current

150mA

Pitch

300μm

Mount Type

Surface

Connector Gender

Female

Termination Type

ZIF Bottom Contact

Contact Position

Bottom

Orientation

Straight

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac

Minimum Operating Temperature

-40°C

Series

FH30

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

2

Contact Plating

Gold

Housing Material

LCP

Hirose FH30 Series 0.3 mm and 0.4 mm ZIF FPC Connectors


FH30 series 0.3 mm and 0.4 mm ZIF (Zero Insertion Force) FPC connectors with a low profile 3.00 mm height above board and strong actuator retention. These FH30 series ZIF FPC connectors have a simple to use rotating flip-lock actuator which allows easy insertion of the FPC and provides a reliable connection. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The actuators of these FH30 series FPC connectors feature an enclosed shaft preventing the actuator from becoming dislodged when used in harsh conditions. The housings of these FPC connectors are designed to hold the tabs of the FPC in place ensuring correct positioning before the actuator is closed. The soldering leads are on a 0.6 mm or 0.8 mm pitch exiting on the front and back of the connector for easy soldering on the PCB. The bottom of the connector is insulated without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB. The flat TOP of these FH30 ZIF FPC connectors allows pick-up with vacuum nozzles. These FH30 ZIF FPC connectors are halogen free in accordance with IEC61249-2-21

Features and Benefits


• Low profile 3.00 mm design

• For use with 0.3 mm thick FPC

• Rotating flip-lock actuator for easy FPC insertion and secure retention

• Strong actuator retention prevents dislodging in harsh environments

• Housings hold FPC in place after insertion

• 0.6 mm or 0.8 mm contacts for easy PCB mounting

• Insulated contacts allow mounting over conductive traces on the PCB

• Flat TOP for vacuum pick-up

• Halogen free in accordance with IEC61249-2-21

Product Application Information


The FH30 series 0.3 mm and 0.4 mm ZIF (Zero Insertion Force) FPC with their low profile, Compact design are Ideal for use in small portable devices. Applications include mobile phones, digital video cameras, PDAs, PDP and LCD displays.

0.3mm Hirose FPC Connectors


Standards

Halogen free in accordance with IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy