Hirose, FH30 300 μm Pitch 60 Way Straight FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 136-2463
- Mfr. Part No.:
- FH30-60S-0.3SHW(98)
- Manufacturer:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-2463
- Mfr. Part No.:
- FH30-60S-0.3SHW(98)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | FH30 | |
| Pitch | 300 μm | |
| Number of Contacts | 60 | |
| Orientation | Straight | |
| Product Type | FPC Connector | |
| Termination Type | ZIF Bottom Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Locking Mechanism | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series FH30 | ||
Pitch 300 μm | ||
Number of Contacts 60 | ||
Orientation Straight | ||
Product Type FPC Connector | ||
Termination Type ZIF Bottom Contact | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
Locking Mechanism Yes | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Rows 2 | ||
Hirose FH30 Series 0.3 mm and 0.4 mm ZIF FPC Connectors
FH30 series 0.3 mm and 0.4 mm ZIF (Zero Insertion Force) FPC connectors with a low profile 3.00 mm height above board and strong actuator retention. These FH30 series ZIF FPC connectors have a simple to use rotating flip-lock actuator which allows easy insertion of the FPC and provides a reliable connection. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The actuators of these FH30 series FPC connectors feature an enclosed shaft preventing the actuator from becoming dislodged when used in harsh conditions. The housings of these FPC connectors are designed to hold the tabs of the FPC in place ensuring correct positioning before the actuator is closed. The soldering leads are on a 0.6 mm or 0.8 mm pitch exiting on the front and back of the connector for easy soldering on the PCB. The bottom of the connector is insulated without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB. The flat TOP of these FH30 ZIF FPC connectors allows pick-up with vacuum nozzles. These FH30 ZIF FPC connectors are halogen free in accordance with IEC61249-2-21
Features and Benefits
• Low profile 3.00 mm design
• For use with 0.3 mm thick FPC
• Rotating flip-lock actuator for easy FPC insertion and secure retention
• Strong actuator retention prevents dislodging in harsh environments
• Housings hold FPC in place after insertion
• 0.6 mm or 0.8 mm contacts for easy PCB mounting
• Insulated contacts allow mounting over conductive traces on the PCB
• Flat TOP for vacuum pick-up
• Halogen free in accordance with IEC61249-2-21
Product Application Information
The FH30 series 0.3 mm and 0.4 mm ZIF (Zero Insertion Force) FPC with their low profile, Compact design are Ideal for use in small portable devices. Applications include mobile phones, digital video cameras, PDAs, PDP and LCD displays.
0.3mm Hirose FPC Connectors
Standards
Halogen free in accordance with IEC61249-2-21
